10-inch x 20-inch moisture barrier bag, 7.0 mil thickness, constructed from aluminum for superior protection. Features a polyester outer layer and lead-free composition. Designed for external mounting with a case quantity of 100 units. Offers a height of 508mm.
3M D271020 technical specifications.
| Package/Case | 100 |
| Height | 508mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for 3M D271020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.