3M D271216 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Package Quantity | 1 |
| Series | Dri-Shield 2700 |
| Thickness | 16inch |
| Weight | 10.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M D271216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.