3M D271618 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 457mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 100 |
| Series | Dri-Shield 2700 |
| Thickness | 18inch |
| Weight | 16.48lb |
| RoHS | Compliant |
Download the complete datasheet for 3M D271618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
