3M D301618 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 18inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Box |
| Series | Dri-Shield 3000 |
| Size | 18inch |
| Thickness | 18inch |
| Weight | 14lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M D301618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
