60-position, 2-row male header connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Brass male pin contacts with gold plating offer a 1.75A current rating and 0.24-inch mating length. Housed in black, UL94 V-0 rated material, operating between -55°C and 105°C.
3M D3372-6302-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 95.63mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3372-6302-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.