3M D341618 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 457mm |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | Dri-Shield 3400 |
| Thickness | 18inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M D341618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.