Right-angle male header connector featuring 26 positions and 2 rows with a 2.54mm pitch. Male pin contacts made of brass with gold plating ensure reliable mating. Rated for 2A current and operating temperatures from -55°C to 105°C, with a UL94 V-0 flammability rating. Through-hole termination and a glass-filled polyester housing provide robust mounting.
3M D3429-5202-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 52.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Series | D3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D3429-5202-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.