This 26-contact HDR ejector header features a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and a center slot for polarization. The header operates within a temperature range of -55°C to 105°C and can handle a maximum current rating of 1.75A. The ejector header is available from 3M under the part number D3429-6202AR.
3M D3429-6202AR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75A |
| Height | 24.6mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M D3429-6202AR to view detailed technical specifications.
No datasheet is available for this part.