34-position, 2-row male pin header with a 2.54mm pitch. Features gold-plated brass contacts for reliable mating and a UL94 V-0 rated glass-filled polyester housing. Designed for through-hole mounting with solder termination, this straight connector operates within a temperature range of -55°C to 105°C and supports a current rating of 2A.
3M D3431-6002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 62.61mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3431-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.