This 40-contact right angle ejector header features a HDR gender and 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 1.75A. The operating temperature range is -55°C to 105°C.
3M D3432-5302AR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75A |
| Height | 8.6mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M D3432-5302AR to view detailed technical specifications.
No datasheet is available for this part.