3M D3432-6002AR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.6mm |
| Housing Color | Black |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D3432-6002AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.