50-position, 2-row right-angle male header connector with a 2.54mm pitch. Features gold-plated brass male pin contacts for mating, a glass insulator, and a black housing. Rated for 2A current and operates between -55°C and 105°C, with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination.
3M D3433-5002-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 82.93mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3433-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.