
30-position, 2-row right-angle male header connector with a 2.54mm pitch. Features brass male pin contacts with gold plating, rated for 2A current. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C. Housing is black.
3M D3440-5002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 17.3mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.53mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3440-5002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
