30-position, 2-row male header connector with 2.54mm pitch. Features brass, gold-plated male pin contacts and a black housing. Rated for 2A current and operates between -55°C and 105°C. Mounts via through-hole termination with solder.
3M D3440-6302-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 57.53mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3440-6302-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.