3M D3448-89130 technical specifications.
| Contact Material | Bronze |
| Depth | 6.1mm |
| Length | 42.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D89 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M D3448-89130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
