
24-position, 2-row male pin header with 2.54mm pitch and 2.54mm row spacing. Features gold-plated brass contacts with a mating length of 6.1mm and post length of 2.84mm. Through-hole mount with straight orientation and solder termination. Operates from -55°C to 105°C with a 2A max current rating. UL94 V-0 flammability rating and glass insulation material.
3M D3627-6302-AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 49.91mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3627-6302-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.