
This rectangular connector features a brass contact material with gold plating and a maximum operating temperature range of -55°C to 105°C. It has a current rating of 2A and a pitch of 2.54mm. The connector is designed for through hole termination and has a right angle orientation. It is RoHS compliant and part of the D3000 series.
3M D3764-5302AR technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 27.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M D3764-5302AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
