64-position, 2-row male header connector with a 2.54mm pitch and 0.1-inch row spacing. Features brass male pin contacts with 10 micro-inch gold plating and a 2A current rating. Designed for through-hole mounting with solder termination and a straight orientation. Operating temperature range from -55°C to 105°C. Black housing color.
3M D3764-6302-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3764-6302-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.