The D3793-5202AR is a 10-contact right-angle ejector header from 3M, designed for HDR connections with a 2.54mm terminal pitch. It features a through hole mounting style and a center slot/dual slot polarization type. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1.75A. The component measures 8.6mm in height and 6.1mm in mating length.
3M D3793-5202AR technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 1.75A |
| Height | 8.6mm |
| Mating Length | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M D3793-5202AR to view detailed technical specifications.
No datasheet is available for this part.