8-position, 2-row male header connector with 2.54mm pitch. Features brass male pin contacts with gold plating for mating. Through-hole mount with solder termination. Operates from -55°C to 105°C with a 1.75A max current rating. Black glass-filled polyester housing with UL94 V-0 flammability rating.
3M D3889-6302AR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 29.59mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3889-6302AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.