3M D7E50-8316-03 technical specifications.
| Contact Material | Gold |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 7E50 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M D7E50-8316-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.