10-position, 2-row shrouded receptacle with a 2.54mm pitch, designed for ribbon cable termination via Insulation Displacement Technology (IDT). Features female socket contacts made of bronze with gold plating, offering a 1A current rating and a maximum of 1.25A. This free-hanging connector has a straight orientation, a grey housing, and a depth of 7.6mm. It supports wire gauges from 26AWG to 28AWG and operates at a 1kV voltage rating.
3M D89110-0131HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89110-0131HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.