14-position, 2-row female socket connector with 2.54mm pitch for ribbon cable termination. Features gold-plated bronze contacts, a straight orientation, and a grey housing. Rated for 1A current and 1kV voltage, with an operating temperature range of -55°C to 105°C. Designed for free-hanging mounting and supports wire gauges from 26AWG to 28AWG.
3M D89114-0101HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 22.4mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDT |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89114-0101HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.