20-position, 2-row shrouded header and receptacle connector with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and 1kV voltage. Designed for straight, cable mount orientation with IDC termination for ribbon wire gauges 26-28AWG. Operating temperature range from -55°C to 105°C, with a grey housing.
3M D89120-0101HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Housing Color | Grey |
| Length | 30mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89120-0101HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.