30-position, 2-row IDC receptacle connector with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A current and 1kV voltage. Designed for right-angle, cable mount applications with a grey housing and 7.6mm depth. Supports ribbon wire/cable from 28AWG to 26AWG. RoHS compliant and packaged in bulk.
3M D89130-0031HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89130-0031HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.