34-position, 2-row shrouded header receptacle with 2.54mm pitch. Features female socket contacts made of gold-plated bronze, rated for 1A continuous and 1.25A maximum current. Designed for IDC termination of 26-28AWG ribbon wire, with a 1kV voltage rating. Housing color is grey, and the component mounts free-hanging with a depth of 7.6mm. RoHS compliant.
3M D89134-0131HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89134-0131HK to view detailed technical specifications.
No datasheet is available for this part.