
This 40-position female socket header features a current rating of 1A and a voltage rating of 1kV. It is available in a 100-pack quantity and comes packaged in a rail/tube configuration. The header has a pitch of 0.1inch and a row spacing of 0.1inch, making it suitable for ribbon wire/cable type. The contact material is bronze with a gold plating, and the contact type is female socket. The header is RoHS compliant and suitable for use in free hanging applications.
3M D89140-0001HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89140-0001HK to view detailed technical specifications.
No datasheet is available for this part.
