40-position, 2-row, straight orientation female socket connector with 2.54mm pitch. Features IDC termination for ribbon wire, accepting 26AWG to 28AWG wire gauges. Bronze contacts with gold plating offer a 1A current rating, with a maximum of 1.25A. Operating temperature range from -55°C to 105°C, with a 1kV voltage rating. Grey housing, 7.6mm depth, 55.4mm length, and free-hanging mounting.
3M D89140-0101HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 55.4mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89140-0101HK to view detailed technical specifications.
No datasheet is available for this part.