50-position, 2-row female socket receptacle for board-to-board and mezzanine applications. Features a 2.54mm pitch and IDC termination for ribbon cable, supporting wire gauges from 28AWG to 26AWG. Offers a 1A current rating, with a maximum of 1.25A, and a 1kV voltage rating. Constructed with bronze contacts and gold plating, housed in grey. This free-hanging connector is RoHS compliant and packaged in bulk.
3M D89150-0131HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89150-0131HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.