60-position, 2-row, straight orientation female socket connector with 2.54mm pitch. Features IDC termination for ribbon cable, accepting 26-28AWG wire gauges. Offers a 1A current rating (1.25A max) and 1kV voltage rating, operating from -55°C to 105°C. Constructed with gold-plated bronze contacts and a grey housing, this free-hanging, cable mount component is RoHS compliant.
3M D89160-0131HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 80.8mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89160-0131HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.