3M DBR technical specifications.
| Color | Blue |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 4.2mm |
| Package Quantity | 25 |
| Series | MVU |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for 3M DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.