3M DDM-09-000-3-BSK1 technical specifications.
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 300 |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | DDM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DDM-09-000-3-BSK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.