3M DDM-09-365-1-BSK-1 technical specifications.
| Color | Silver |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 300 |
| Plating | Nickel |
| Series | DDM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DDM-09-365-1-BSK-1 to view detailed technical specifications.
No datasheet is available for this part.