3M DDM-09S-109A-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Series | DDM |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DDM-09S-109A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.