3M DDM-37-650-1-BSK1 technical specifications.
| Color | Silver |
| Material | Plastic |
| Number of Positions | 37 |
| Package Quantity | 210 |
| Plating | Nickel |
| Series | DDM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DDM-37-650-1-BSK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.