3M DE-5000-5764-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for 3M DE-5000-5764-6 to view detailed technical specifications.
No datasheet is available for this part.