This terminal block features 120 positions in a 3-row configuration, with copper alloy contacts plated with gold for reliable connections. It is designed for through hole mounting and is available in bulk packaging. The DIN 41612 series terminal block is suitable for a variety of applications requiring high-density interconnects.
3M DIN-010CPE-HPS-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-010CPE-HPS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.