3M DIN-016CPA-SR1-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 16 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-016CPA-SR1-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.