3M DIN-032RPA-DPS-TR technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DIN-032RPA-DPS-TR to view detailed technical specifications.
No datasheet is available for this part.