This 48-position, 3-row through-hole backplane connector features a copper alloy contact material with gold plating and a PBT insulation material. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The connector is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations.
3M DIN-032RPB-DPW1-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 54.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 768 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPB-DPW1-HM to view detailed technical specifications.
No datasheet is available for this part.