The 3M DIN-032RPB-DPW1-RR is a 32-position HDR DIN 41612 backplane connector with a terminal pitch of 2.54mm, suitable for through-hole mounting. It operates between -55°C and 125°C and has a maximum current rating of 3A. The connector features a straight body orientation and press fit/wire wrap termination method.
3M DIN-032RPB-DPW1-RR technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DIN-032RPB-DPW1-RR to view detailed technical specifications.
No datasheet is available for this part.