The DIN-032RPB-S1-MH is a 32-contact HDR DIN 41612 backplane connector with a straight body orientation and solder termination method. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A.
3M DIN-032RPB-S1-MH technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DIN-032RPB-S1-MH to view detailed technical specifications.
No datasheet is available for this part.