This 3A rated backplane connector features a copper alloy contact material with gold plating, and is constructed with a PBT insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a bulk packaging quantity of 768 units and has a pitch of 2.54mm. It is designed for through hole mounting and has a straight orientation. The connector is part of the DIN 41612 series and is suitable for operating temperatures between -55°C and 125°C.
3M DIN-032RPB-W-HM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 54.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 768 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPB-W-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.