The DIN-032RPE-DPW2-KT is a 32-contact HDR DIN 41612 backplane connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for press fit/wire wrap termination. The connector is rated for a maximum current of 3A and operates within a temperature range of -55 to 125°C. It is suitable for through-hole mounting and is designed for use in backplane applications.
3M DIN-032RPE-DPW2-KT technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DIN-032RPE-DPW2-KT to view detailed technical specifications.
No datasheet is available for this part.