This 48-position backplane connector from 3M features a copper alloy contact material with tin and gold plating. It is constructed with PBT insulation and is RoHS compliant. The connector is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
3M DIN-032RSD-SR1-SH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RSD-SR1-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.