This 96-position connector features a copper alloy contact material with tin and gold plating, and is constructed with PBT insulation. It has a flammability rating of UL94 V-0 and is suitable for through hole mounting. The connector operates over a temperature range of -55°C to 125°C and is available in bulk packaging with 720 pieces per package.
3M DIN-064CPB-SR14A-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064CPB-SR14A-FJ to view detailed technical specifications.
No datasheet is available for this part.