96-contact, male, right-angle two-part Euroconnector plug with a 2.54mm pitch. Features copper alloy contacts with gold plating, a 3A current rating, and a 100V voltage rating. Insulated with PBT and housed in grey, this through-hole mount connector operates from -55°C to 125°C and has a UL94 V-0 flammability rating. Termination is via solder with a 2.75mm tail length.
3M DIN-096CPC-SR1-HM technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CPC-SR1-HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.