3M DIN-096CPC-SR1-HS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| RoHS Compliant | Yes |
| Series | DIN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-096CPC-SR1-HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
