3M DIN-096CPC-SR14A-TR technical specifications.
| Contact Plating | Nickel |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Series | DIN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-096CPC-SR14A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.