This 96-contact PL backplane connector is designed for use in DIN 41612 applications, with a terminal pitch of 2.54mm and a right-angle body orientation. It features a solder termination method and is rated for operation between -55°C and 125°C. The connector is suitable for through-hole mounting and has a maximum current rating of 3A.
3M DIN-096CPC-SR2-KT technical specifications.
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M DIN-096CPC-SR2-KT to view detailed technical specifications.
No datasheet is available for this part.